
SMTL3528BWC | |
|---|---|
DigiKey Part Number | 492-SMTL3528BWCTR-ND - Tape & Reel (TR) 492-SMTL3528BWCCT-ND - Cut Tape (CT) 492-SMTL3528BWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL3528BWC |
Description | 3528 SMD LED TOP VIEW PACKAGE, B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 451nm LED Indication - Discrete 3.1V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.10mm L x 2.80mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.7.48800 | kr.74.88 |
| 100 | kr.5.65020 | kr.565.02 |
| 500 | kr.4.83768 | kr.2,418.84 |
| 1.000 | kr.4.57228 | kr.4,572.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.34740 | kr.8,694.80 |
| 4.000 | kr.4.15693 | kr.16,627.72 |
| 6.000 | kr.4.05939 | kr.24,356.34 |
| 10.000 | kr.3.94936 | kr.39,493.60 |
| 14.000 | kr.3.88396 | kr.54,375.44 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

