New Product
Green 528nm (520nm ~ 535nm) LED Indication - Discrete 3.2V 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTL3020GC

DigiKey Part Number
492-SMTL3020GCTR-ND - Tape & Reel (TR)
492-SMTL3020GCCT-ND - Cut Tape (CT)
492-SMTL3020GCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTL3020GC
Description
3020 SMD LED TOP VIEW PACKAGE, G
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 528nm (520nm ~ 535nm) LED Indication - Discrete 3.2V 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.55mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.941
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.17000kr.6.17
10kr.4.32100kr.43.21
100kr.3.18670kr.318.67
500kr.2.68092kr.1,340.46
1.000kr.2.51535kr.2,515.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.37476kr.4,749.52
4.000kr.2.25558kr.9,022.32
6.000kr.2.19450kr.13,167.00
10.000kr.2.12555kr.21,255.50
14.000kr.2.08455kr.29,183.70
20.000kr.2.04459kr.40,891.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.17000
Unit Price with VAT:kr.7.71250