
SMTL2-UWD | |
|---|---|
DigiKey Part Number | 492-2183-2-ND - Tape & Reel (TR) 492-2183-1-ND - Cut Tape (CT) 492-2183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL2-UWD |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL2-UWD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.65000 | kr.9.65 |
| 10 | kr.6.82200 | kr.68.22 |
| 100 | kr.5.13370 | kr.513.37 |
| 500 | kr.4.38564 | kr.2,192.82 |
| 1.000 | kr.4.14131 | kr.4,141.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.93410 | kr.7,868.20 |
| 4.000 | kr.3.75861 | kr.15,034.44 |
| 6.000 | kr.3.66874 | kr.22,012.44 |
| 10.000 | kr.3.56735 | kr.35,673.50 |
| 14.000 | kr.3.50709 | kr.49,099.26 |
| Unit Price without VAT: | kr.9.65000 |
|---|---|
| Unit Price with VAT: | kr.12.06250 |

