
SMTL2-URC | |
|---|---|
DigiKey Part Number | 492-2182-2-ND - Tape & Reel (TR) 492-2182-1-ND - Cut Tape (CT) 492-2182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL2-URC |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL2-URC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.42000 | kr.8.42 |
| 10 | kr.5.92800 | kr.59.28 |
| 100 | kr.4.42260 | kr.442.26 |
| 500 | kr.3.75564 | kr.1,877.82 |
| 1.000 | kr.3.53746 | kr.3,537.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.35244 | kr.6,704.88 |
| 4.000 | kr.3.19570 | kr.12,782.80 |
| 6.000 | kr.3.11539 | kr.18,692.34 |
| 10.000 | kr.3.02476 | kr.30,247.60 |
| 14.000 | kr.2.97089 | kr.41,592.46 |
| 20.000 | kr.2.91839 | kr.58,367.80 |
| Unit Price without VAT: | kr.8.42000 |
|---|---|
| Unit Price with VAT: | kr.10.52500 |

