
SMTL2-SUWD | |
|---|---|
DigiKey Part Number | 492-2179-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMTL2-SUWD |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL2-SUWD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.64433 | kr.9,288.66 |
| 4.000 | kr.4.44527 | kr.17,781.08 |
| 6.000 | kr.4.34337 | kr.26,060.22 |
| 10.000 | kr.4.22839 | kr.42,283.90 |
| 14.000 | kr.4.16007 | kr.58,240.98 |
| Unit Price without VAT: | kr.4.64433 |
|---|---|
| Unit Price with VAT: | kr.5.80541 |

