
SMTL2-SRC | |
|---|---|
DigiKey Part Number | 492-2178-2-ND - Tape & Reel (TR) 492-2178-1-ND - Cut Tape (CT) 492-2178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL2-SRC |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 627nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL2-SRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.82000 | kr.6.82 |
| 10 | kr.4.79700 | kr.47.97 |
| 100 | kr.3.55130 | kr.355.13 |
| 500 | kr.2.99792 | kr.1,498.96 |
| 1.000 | kr.2.81692 | kr.2,816.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.66331 | kr.5,326.62 |
| 4.000 | kr.2.53312 | kr.10,132.48 |
| 6.000 | kr.2.46639 | kr.14,798.34 |
| 10.000 | kr.2.39109 | kr.23,910.90 |
| 14.000 | kr.2.34633 | kr.32,848.62 |
| 20.000 | kr.2.30269 | kr.46,053.80 |
| Unit Price without VAT: | kr.6.82000 |
|---|---|
| Unit Price with VAT: | kr.8.52500 |

