Green 521nm LED Indication - Discrete 3V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTL2-SPGC

DigiKey Part Number
492-2177-2-ND - Tape & Reel (TR)
492-2177-1-ND - Cut Tape (CT)
492-2177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTL2-SPGC
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 521nm LED Indication - Discrete 3V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SMTL2-SPGC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.321
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.89000kr.9.89
10kr.6.99900kr.69.99
100kr.5.26410kr.526.41
500kr.4.49722kr.2,248.61
1.000kr.4.24666kr.4,246.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.03421kr.8,068.42
4.000kr.3.85426kr.15,417.04
6.000kr.3.76209kr.22,572.54
10.000kr.3.65811kr.36,581.10
14.000kr.3.59632kr.50,348.48
Manufacturers Standard Package
Unit Price without VAT:kr.9.89000
Unit Price with VAT:kr.12.36250