Blue 468nm LED Indication - Discrete 3.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTL2-SBWC

DigiKey Part Number
492-2174-2-ND - Tape & Reel (TR)
492-2174-1-ND - Cut Tape (CT)
492-2174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTL2-SBWC
Description
LED BLUE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 468nm LED Indication - Discrete 3.1V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SMTL2-SBWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.10000kr.8.10
10kr.5.69700kr.56.97
100kr.4.25280kr.425.28
500kr.3.61122kr.1,805.61
1.000kr.3.40141kr.3,401.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.22352kr.6,447.04
4.000kr.3.07277kr.12,291.08
6.000kr.2.99556kr.17,973.36
10.000kr.2.90842kr.29,084.20
14.000kr.2.85664kr.39,992.96
20.000kr.2.80615kr.56,123.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.10000
Unit Price with VAT:kr.10.12500