
SMTL2-PGC | |
|---|---|
DigiKey Part Number | SMTL2-PGC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMTL2-PGC |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 557nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL2-PGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.84467 | kr.5,689.34 |
| 4.000 | kr.2.70771 | kr.10,830.84 |
| 6.000 | kr.2.63753 | kr.15,825.18 |
| 10.000 | kr.2.55834 | kr.25,583.40 |
| 14.000 | kr.2.51125 | kr.35,157.50 |
| 20.000 | kr.2.46537 | kr.49,307.40 |
| Unit Price without VAT: | kr.2.84467 |
|---|---|
| Unit Price with VAT: | kr.3.55584 |

