
SMTL2-OC | |
|---|---|
DigiKey Part Number | SMTL2-OC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMTL2-OC |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL2-OC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.66331 | kr.5,326.62 |
| 4.000 | kr.2.53312 | kr.10,132.48 |
| 6.000 | kr.2.46639 | kr.14,798.34 |
| 10.000 | kr.2.39109 | kr.23,910.90 |
| 14.000 | kr.2.34633 | kr.32,848.62 |
| 20.000 | kr.2.30269 | kr.46,053.80 |
| Unit Price without VAT: | kr.2.66331 |
|---|---|
| Unit Price with VAT: | kr.3.32914 |

