White, Neutral 5500K LED Indication - Discrete 3.4V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS1105UWDN

DigiKey Part Number
492-1278-2-ND - Tape & Reel (TR)
492-1278-1-ND - Cut Tape (CT)
492-1278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS1105UWDN
Description
LED NEUT WHT DIFF 2PLCC SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White, Neutral 5500K LED Indication - Discrete 3.4V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
SMS1105UWDN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.50mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.80mm L x 1.20mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.183
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
10kr.6.49900kr.64.99
100kr.4.87550kr.487.55
500kr.4.15498kr.2,077.49
1.000kr.3.91945kr.3,919.45
2.000kr.3.71974kr.7,439.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.50379kr.14,015.16
8.000kr.3.36203kr.26,896.24
12.000kr.3.28945kr.39,473.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.19000
Unit Price with VAT:kr.11.48750