Light Pipe Single Clear Flexible 6" (152.4mm) - Fiber Optic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMFLP2-6.0

DigiKey Part Number
SMFLP2-6.0-ND
Manufacturer
Manufacturer Product Number
SMFLP2-6.0
Description
LIGHT PIPE 2MM 5.1 RND LENS 6.0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 6" (152.4mm) - Fiber Optic
Datasheet
 Datasheet
EDA/CAD Models
SMFLP2-6.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 6" (152.4mm) - Fiber Optic
Lens Style
Round with Flat Top
Lens Size
5.1mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.18.71000kr.18.71
10kr.13.61000kr.136.10
100kr.10.56960kr.1,056.96
500kr.9.23330kr.4,616.65
1.000kr.8.79793kr.8,797.93
2.000kr.8.42941kr.16,858.82
5.000kr.8.02789kr.40,139.45
Manufacturers Standard Package
Unit Price without VAT:kr.18.71000
Unit Price with VAT:kr.23.38750