Similar
Parametric Equivalent

SM1206UYC | |
|---|---|
DigiKey Part Number | SM1206UYC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM1206UYC |
Description | LED YELLOW CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206UYC Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 593nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1206YC-TR | Lumex Opto/Components Inc. | 38.618 | 67-1358-1-ND | kr.1.71000 | Similar |
| SML-LX1206SYC-TR | Lumex Opto/Components Inc. | 26.028 | 67-1699-1-ND | kr.4.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.55267 | kr.4,658.01 |
| 6.000 | kr.1.47306 | kr.8,838.36 |
| 9.000 | kr.1.43226 | kr.12,890.34 |
| 15.000 | kr.1.38620 | kr.20,793.00 |
| 21.000 | kr.1.35881 | kr.28,535.01 |
| 30.000 | kr.1.33211 | kr.39,963.30 |
| Unit Price without VAT: | kr.1.55267 |
|---|---|
| Unit Price with VAT: | kr.1.94084 |


