
SM1206SRC | |
|---|---|
DigiKey Part Number | 492-SM1206SRCTR-ND - Tape & Reel (TR) 492-SM1206SRCCT-ND - Cut Tape (CT) 492-SM1206SRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1206SRC |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.85V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206SRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.82800 | kr.28.28 |
| 100 | kr.2.04850 | kr.204.85 |
| 500 | kr.1.69748 | kr.848.74 |
| 1.000 | kr.1.58221 | kr.1,582.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.43394 | kr.4,301.82 |
| 6.000 | kr.1.35844 | kr.8,150.64 |
| 9.000 | kr.1.31974 | kr.11,877.66 |
| 15.000 | kr.1.27604 | kr.19,140.60 |
| 21.000 | kr.1.25005 | kr.26,251.05 |
| 30.000 | kr.1.22471 | kr.36,741.30 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

