
SM1204URC | |
|---|---|
DigiKey Part Number | 492-1241-2-ND - Tape & Reel (TR) 492-1241-1-ND - Cut Tape (CT) 492-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1204URC |
Description | LED RED CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2.1V 1204 (3210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1204URC Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 1204 (3210 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.11100 | kr.21.11 |
| 100 | kr.1.50830 | kr.150.83 |
| 500 | kr.1.23808 | kr.619.04 |
| 1.000 | kr.1.14893 | kr.1,148.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03422 | kr.3,102.66 |
| 6.000 | kr.0.97574 | kr.5,854.44 |
| 9.000 | kr.0.94574 | kr.8,511.66 |
| 15.000 | kr.0.91185 | kr.13,677.75 |
| 21.000 | kr.0.89170 | kr.18,725.70 |
| 30.000 | kr.0.87204 | kr.26,161.20 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

