Ultraviolet (UV) Emitter 400nm ~ 405nm 3.4V 25mA 130° 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0603UV-400

DigiKey Part Number
492-1950-2-ND - Tape & Reel (TR)
492-1950-1-ND - Cut Tape (CT)
492-1950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM0603UV-400
Description
EMITTER UV 405NM 100MA 603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 400nm ~ 405nm 3.4V 25mA 130° 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM0603UV-400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.4V
Manufacturer
Bivar Inc.
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-30°C ~ 80°C (TA)
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
25mA
Package / Case
0603 (1608 Metric)
Wavelength
400nm ~ 405nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.739
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.5.85800kr.58.58
100kr.4.37270kr.437.27
500kr.3.71360kr.1,856.80
1.000kr.3.49803kr.3,498.03
2.000kr.3.31522kr.6,630.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.16029kr.12,641.16
8.000kr.3.02913kr.24,233.04
12.000kr.2.96199kr.35,543.88
20.000kr.2.88625kr.57,725.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750