
SM0603OC | |
|---|---|
DigiKey Part Number | SM0603OC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM0603OC |
Description | LED ORANGE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603OC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90095 | kr.3,603.80 |
| 8.000 | kr.0.85136 | kr.6,810.88 |
| 12.000 | kr.0.82594 | kr.9,911.28 |
| 20.000 | kr.0.79722 | kr.15,944.40 |
| 28.000 | kr.0.78014 | kr.21,843.92 |
| 40.000 | kr.0.76349 | kr.30,539.60 |
| Unit Price without VAT: | kr.0.90095 |
|---|---|
| Unit Price with VAT: | kr.1.12619 |

