
SM0603HCL | |
|---|---|
DigiKey Part Number | 492-2524-2-ND - Tape & Reel (TR) 492-2524-1-ND - Cut Tape (CT) 492-2524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603HCL |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603HCL Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.00mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.59300 | kr.25.93 |
| 100 | kr.1.87160 | kr.187.16 |
| 500 | kr.1.54632 | kr.773.16 |
| 1.000 | kr.1.43950 | kr.1,439.50 |
| 2.000 | kr.1.34868 | kr.2,697.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.27157 | kr.5,086.28 |
| 8.000 | kr.1.20618 | kr.9,649.44 |
| 12.000 | kr.1.17266 | kr.14,071.92 |
| 20.000 | kr.1.13481 | kr.22,696.20 |
| 28.000 | kr.1.11231 | kr.31,144.68 |
| 40.000 | kr.1.09038 | kr.43,615.20 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |




