
| SM0402OC | |
|---|---|
| DigiKey Part Number | 492-2207-2-ND - Tape & Reel (TR) 492-2207-1-ND - Cut Tape (CT) 492-2207-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SM0402OC | 
| Description | LED ORANGE CLEAR 0402 SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SM0402OC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Color | ||
| Lens Color | Colorless | |
| Lens Transparency | Clear | |
| Millicandela Rating | ||
| Lens Style | Rectangle with Flat Top | |
| Lens Size | 0.50mm x 1.00mm | |
| Voltage - Forward (Vf) (Typ) | 2.1V | |
| Current - Test | 20mA | |
| Viewing Angle | 130° | |
| Mounting Type | ||
| Wavelength - Dominant | ||
| Wavelength - Peak | 610nm | |
| Features | - | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 1.00mm L x 0.50mm W | |
| Height (Max) | 0.71mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 | 
| 10 | kr.2.78400 | kr.27.84 | 
| 100 | kr.2.01410 | kr.201.41 | 
| 500 | kr.1.67002 | kr.835.01 | 
| 1.000 | kr.1.55693 | kr.1,556.93 | 
| 2.000 | kr.1.46077 | kr.2,921.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.35567 | kr.6,778.35 | 
| Unit Price without VAT: | kr.4.03000 | 
|---|---|
| Unit Price with VAT: | kr.5.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark