
RLP3-600-500 | |
|---|---|
DigiKey Part Number | 492-1474-ND |
Manufacturer | |
Manufacturer Product Number | RLP3-600-500 |
Description | RIGHT ANGLE LIGHT PIPE, 2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RLP3-600-500 Models |
Category | Configuration 3 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Snap-In, Right Angle |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.8mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.9.53600 | kr.953.60 |
| Unit Price without VAT: | kr.9.53600 |
|---|---|
| Unit Price with VAT: | kr.11.92000 |

