Light Pipe 3 Wide Clear Rigid Board Mount, Snap-In, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP3-400-650

DigiKey Part Number
492-1476-ND
Manufacturer
Manufacturer Product Number
RLP3-400-650
Description
RIGHT ANGLE LIGHT PIPE, 2.8MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe 3 Wide Clear Rigid Board Mount, Snap-In, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RLP3-400-650 Models
Product Attributes
Filter Similar Products
Category
Configuration
3 Wide
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Snap-In, Right Angle
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
2.8mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.17.94000kr.17.94
10kr.12.99700kr.129.97
100kr.10.05900kr.1,005.90
500kr.8.76822kr.4,384.11
1.000kr.8.34762kr.8,347.62
2.000kr.7.99151kr.15,983.02
5.000kr.7.60349kr.38,017.45
Manufacturers Standard Package
Unit Price without VAT:kr.17.94000
Unit Price with VAT:kr.22.42500