Light Pipe 3 Wide Clear Rigid Board Mount, Snap-In, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP3-400-500

DigiKey Part Number
492-1477-ND
Manufacturer
Manufacturer Product Number
RLP3-400-500
Description
RIGHT ANGLE LIGHT PIPE, 2.8MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe 3 Wide Clear Rigid Board Mount, Snap-In, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RLP3-400-500 Models
Product Attributes
Filter Similar Products
Category
Configuration
3 Wide
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Snap-In, Right Angle
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
2.8mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.17.88000kr.17.88
10kr.12.96100kr.129.61
100kr.10.02720kr.1,002.72
500kr.8.73684kr.4,368.42
1.000kr.8.31627kr.8,316.27
2.000kr.7.96029kr.15,920.58
5.000kr.7.57231kr.37,861.55
Manufacturers Standard Package
Unit Price without VAT:kr.17.88000
Unit Price with VAT:kr.22.35000