
RLP3-200-800 | |
|---|---|
DigiKey Part Number | 492-1478-ND |
Manufacturer | |
Manufacturer Product Number | RLP3-200-800 |
Description | RIGHT ANGLE LIGHT PIPE, 2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RLP3-200-800 Models |
Category | Configuration 3 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Snap-In, Right Angle |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.8mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.13.06000 | kr.130.60 |
| 100 | kr.10.11290 | kr.1,011.29 |
| 500 | kr.8.81692 | kr.4,408.46 |
| 1.000 | kr.8.39454 | kr.8,394.54 |
| 2.000 | kr.8.03700 | kr.16,074.00 |
| 5.000 | kr.7.64730 | kr.38,236.50 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |

