
RLP2-400-650 | |
|---|---|
DigiKey Part Number | 492-1449-ND |
Manufacturer | |
Manufacturer Product Number | RLP2-400-650 |
Description | RIGHT ANGLE LIGHT PIPE, 2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 Wide Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RLP2-400-650 Models |
Category | Configuration 2 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Snap-In, Right Angle |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.8mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.8.65350 | kr.865.35 |
| Unit Price without VAT: | kr.8.65350 |
|---|---|
| Unit Price with VAT: | kr.10.81688 |

