Light Pipe 2 Wide Clear Rigid Board Mount, Snap-In, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP2-200-650

DigiKey Part Number
492-1452-ND
Manufacturer
Manufacturer Product Number
RLP2-200-650
Description
RIGHT ANGLE LIGHT PIPE, 2.8MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe 2 Wide Clear Rigid Board Mount, Snap-In, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RLP2-200-650 Models
Product Attributes
Filter Similar Products
Category
Configuration
2 Wide
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Snap-In, Right Angle
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
2.8mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.16.22000kr.16.22
10kr.11.73000kr.117.30
100kr.9.03230kr.903.23
500kr.7.84468kr.3,922.34
1.000kr.7.45765kr.7,457.65
2.000kr.7.12985kr.14,259.70
5.000kr.6.77263kr.33,863.15
Manufacturers Standard Package
Unit Price without VAT:kr.16.22000
Unit Price with VAT:kr.20.27500