
RLP1-600-500 | |
|---|---|
DigiKey Part Number | 492-1456-ND |
Manufacturer | |
Manufacturer Product Number | RLP1-600-500 |
Description | RIGHT ANGLE LIGHT PIPE, 2.8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RLP1-600-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.8mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.16000 | kr.13.16 |
| 10 | kr.9.42300 | kr.94.23 |
| 100 | kr.7.19370 | kr.719.37 |
| 500 | kr.6.21044 | kr.3,105.22 |
| 1.000 | kr.5.88982 | kr.5,889.82 |
| 2.000 | kr.5.61808 | kr.11,236.16 |
| 5.000 | kr.5.32186 | kr.26,609.30 |
| 10.000 | kr.5.13754 | kr.51,375.40 |
| Unit Price without VAT: | kr.13.16000 |
|---|---|
| Unit Price with VAT: | kr.16.45000 |



