Light Pipe Single Clear Rigid Board Mount, Snap-In, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP1-200-800

DigiKey Part Number
492-1460-ND
Manufacturer
Manufacturer Product Number
RLP1-200-800
Description
RIGHT ANGLE LIGHT PIPE, 2.8MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Snap-In, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
RLP1-200-800 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Snap-In, Right Angle
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
2.8mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.215
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.10.27000kr.10.27
10kr.7.31000kr.73.10
100kr.5.51010kr.551.01
500kr.4.71418kr.2,357.09
1.000kr.4.45410kr.4,454.10
2.000kr.4.23370kr.8,467.40
5.000kr.3.99326kr.19,966.30
10.000kr.3.84358kr.38,435.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.27000
Unit Price with VAT:kr.12.83750