
RL1-120 | |
|---|---|
DigiKey Part Number | RL1-120-ND |
Manufacturer | |
Manufacturer Product Number | RL1-120 |
Description | LED HOLDER REC LEDS NYL WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | All Rectangular LEDs LED Standoff White Nylon 0.120" (3.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL1-120 Models |
Category | Color White |
Manufacturer Bivar Inc. | Length 0.120" (3.05mm) |
Series | LED All Rectangular LEDs |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.40900 | kr.24.09 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

