Image for RL1-110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1-110

DigiKey Part Number
RL1-110-ND
Manufacturer
Manufacturer Product Number
RL1-110
Description
LED HOLDER REC LEDS NYL WHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
All Rectangular LEDs LED Standoff White Nylon 0.110" (2.79mm)
Datasheet
 Datasheet
EDA/CAD Models
RL1-110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
White
Length
0.110" (2.79mm)
LED
All Rectangular LEDs
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.1.73340kr.173.34
Manufacturers Standard Package
Unit Price without VAT:kr.1.73340
Unit Price with VAT:kr.2.16675