
RHD-2390-F9P67PR | |
|---|---|
DigiKey Part Number | 492-RHD-2390-F9P67PR-ND |
Manufacturer | |
Manufacturer Product Number | RHD-2390-F9P67PR |
Description | IP67 RIGID LIGHT PIPE, VERTICAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 9.10mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.32000 | kr.60.32 |
| 10 | kr.46.15800 | kr.461.58 |
| Unit Price without VAT: | kr.60.32000 |
|---|---|
| Unit Price with VAT: | kr.75.40000 |

