
PM5R3-BCW22.0CC | |
|---|---|
DigiKey Part Number | PM5R3-BCW22.0CC-ND |
Manufacturer | |
Manufacturer Product Number | PM5R3-BCW22.0CC |
Description | LED PNL IND GRN/RED DIFF 5MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 40° 2.1V Green, 2V Red 30mA Green, 30mA Red Wire Leads - 22" (558.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5R3-BCW22.0CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Green, 2V Red | |
Current | 30mA Green, 30mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 35mcd Green, 35mcd Red | |
Wavelength - Peak | 568nm Green, 625nm Red | |
Viewing Angle | 40° | |
Termination Style | Wire Leads - 22" (558.80mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.19.42020 | kr.1,942.02 |
| Unit Price without VAT: | kr.19.42020 |
|---|---|
| Unit Price with VAT: | kr.24.27525 |

