



PM5BWDW12.0 | |
|---|---|
DigiKey Part Number | 492-1656-ND |
Manufacturer | |
Manufacturer Product Number | PM5BWDW12.0 |
Description | LED PNL IND BLUE DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 45° 4V 25mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5BWDW12.0 Models |
Category | Current 25mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.25" (6.35mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 15mcd |
Lamp Color Blue | Wavelength - Peak 430nm |
Lens Color Blue | Viewing Angle 45° |
Lens Transparency Diffused | Termination Style Wire Leads - 12" (304.80mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.16000 | kr.29.16 |
| 10 | kr.21.58100 | kr.215.81 |
| 100 | kr.17.11040 | kr.1,711.04 |
| 500 | kr.15.15336 | kr.7,576.68 |
| 1.000 | kr.14.51695 | kr.14,516.95 |
| 2.000 | kr.13.97847 | kr.27,956.94 |
| Unit Price without VAT: | kr.29.16000 |
|---|---|
| Unit Price with VAT: | kr.36.45000 |



