PM53 Series_CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM53-YGW12.0CC

DigiKey Part Number
492-1213-ND
Manufacturer
Manufacturer Product Number
PM53-YGW12.0CC
Description
LED PNL IND GRN/YLW DIFF 5MM LDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Yellow Diffused 40° 2.1V Green, 2V Yellow 30mA Green, 30mA Yellow Wire Leads - 12" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
PM53-YGW12.0CC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green, Yellow
Lens Color
White
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.1V Green, 2V Yellow
Current
30mA Green, 30mA Yellow
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
568nm Green, 590nm Yellow
Viewing Angle
40°
Termination Style
Wire Leads - 12" (304.80mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.32.64000kr.32.64
10kr.24.32600kr.243.26
100kr.19.41060kr.1,941.06
500kr.17.26118kr.8,630.59
1.000kr.16.56256kr.16,562.56
2.000kr.15.97152kr.31,943.04
Manufacturers Standard Package
Unit Price without VAT:kr.32.64000
Unit Price with VAT:kr.40.80000