



PM53-YGW12.0 | |
|---|---|
DigiKey Part Number | 492-1212-ND |
Manufacturer | |
Manufacturer Product Number | PM53-YGW12.0 |
Description | LED PNL IND GRN/YLW DIFF 5MM LDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow Diffused 40° 2.1V Green, 2V Yellow 30mA Green, 30mA Yellow Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM53-YGW12.0 Models |
Category | Voltage 2.1V Green, 2V Yellow |
Manufacturer Bivar Inc. | Current 30mA Green, 30mA Yellow |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.25" (6.35mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green, Yellow | Wavelength - Peak 568nm Green, 590nm Yellow |
Lens Color White | Viewing Angle 40° |
Lens Transparency Diffused | Termination Style Wire Leads - 12" (304.80mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM5R3-YGW12.0CC | Bivar Inc. | 396 | 492-1290-ND | kr.33.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.95000 | kr.26.95 |
| 10 | kr.19.87600 | kr.198.76 |
| 100 | kr.15.70160 | kr.1,570.16 |
| 500 | kr.13.87180 | kr.6,935.90 |
| 1.000 | kr.13.27653 | kr.13,276.53 |
| 2.000 | kr.12.77279 | kr.25,545.58 |
| 5.000 | kr.12.22433 | kr.61,121.65 |
| Unit Price without VAT: | kr.26.95000 |
|---|---|
| Unit Price with VAT: | kr.33.68750 |



