
PM5-S17G28V | |
|---|---|
DigiKey Part Number | 492-1356-ND |
Manufacturer | |
Manufacturer Product Number | PM5-S17G28V |
Description | LED PNL IND GREEN FRESNL 10.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Fresnel 120° 12V ~ 28V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5-S17G28V Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.50" (12.70mm) |
Packaging Bag | Lens Size 10.20mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 800mcd |
Lamp Color Green | Wavelength - Peak 515nm |
Lens Color Green | Viewing Angle 120° |
Lens Transparency Fresnel | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings AC/DC | Ingress Protection IP67 |
Voltage 12V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.399.17000 | kr.399.17 |
| 10 | kr.332.53300 | kr.3,325.33 |
| 100 | kr.294.16210 | kr.29,416.21 |
| Unit Price without VAT: | kr.399.17000 |
|---|---|
| Unit Price with VAT: | kr.498.96250 |

