PM5-A20G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5-A20G24V

DigiKey Part Number
492-1374-ND
Manufacturer
Manufacturer Product Number
PM5-A20G24V
Description
LED PNL IND GREEN DIFFUSED 20MM
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 160° 24V 20mA
Datasheet
 Datasheet
EDA/CAD Models
PM5-A20G24V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
1" (25.40mm)
Lens Size
20.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
110mcd
Wavelength - Peak
565nm
Viewing Angle
160°
Termination Style
-
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.