
PM3-P1522-6.00 | |
|---|---|
DigiKey Part Number | PM3-P1522-6.00-ND |
Manufacturer | |
Manufacturer Product Number | PM3-P1522-6.00 |
Description | PANEL MOUNT INDICATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6" (152.4mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 8.40mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.38.01150 | kr.3,801.15 |
| Unit Price without VAT: | kr.38.01150 |
|---|---|
| Unit Price with VAT: | kr.47.51438 |

