
PLW5-375 | |
|---|---|
DigiKey Part Number | 492-2021-ND |
Manufacturer | |
Manufacturer Product Number | PLW5-375 |
Description | LIGHT PIPE PNL 5MM WIDE .375" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLW5-375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| 10 | kr.14.79800 | kr.147.98 |
| 100 | kr.11.52420 | kr.1,152.42 |
| 500 | kr.10.08644 | kr.5,043.22 |
| 1.000 | kr.9.61829 | kr.9,618.29 |
| 2.000 | kr.9.22191 | kr.18,443.82 |
| 5.000 | kr.8.79016 | kr.43,950.80 |
| Unit Price without VAT: | kr.20.29000 |
|---|---|
| Unit Price with VAT: | kr.25.36250 |

