
PLPQ3-188 | |
|---|---|
DigiKey Part Number | 492-2063-ND |
Manufacturer | |
Manufacturer Product Number | PLPQ3-188 |
Description | LIGHT PIPE PNL 3MM SQ LPRO .188" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPQ3-188 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Square with Domed Top | |
Lens Size | 3.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.6.96260 | kr.696.26 |
| Unit Price without VAT: | kr.6.96260 |
|---|---|
| Unit Price with VAT: | kr.8.70325 |

