
PLPC3-500 | |
|---|---|
DigiKey Part Number | 492-2008-ND |
Manufacturer | |
Manufacturer Product Number | PLPC3-500 |
Description | LIGHT PIPE PNL MNT 3MM RND .500" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC3-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.93000 | kr.10.93 |
| 10 | kr.7.76700 | kr.77.67 |
| 100 | kr.5.87640 | kr.587.64 |
| 500 | kr.5.04176 | kr.2,520.88 |
| 1.000 | kr.4.76926 | kr.4,769.26 |
| 2.000 | kr.4.53830 | kr.9,076.60 |
| 5.000 | kr.4.28639 | kr.21,431.95 |
| 10.000 | kr.4.12958 | kr.41,295.80 |
| Unit Price without VAT: | kr.10.93000 |
|---|---|
| Unit Price with VAT: | kr.13.66250 |

