
PLPC2-375 | |
|---|---|
DigiKey Part Number | 492-1992-ND |
Manufacturer | |
Manufacturer Product Number | PLPC2-375 |
Description | LIGHT PIPE PNL MNT 2MM RND .375" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC2-375 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.6.96800 | kr.69.68 |
| 100 | kr.5.24060 | kr.524.06 |
| 500 | kr.4.47654 | kr.2,238.27 |
| 1.000 | kr.4.22688 | kr.4,226.88 |
| 2.000 | kr.4.01516 | kr.8,030.32 |
| 5.000 | kr.3.78421 | kr.18,921.05 |
| 10.000 | kr.3.64042 | kr.36,404.20 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |


