
PLP1-3MM-FD | |
|---|---|
DigiKey Part Number | 492-2130-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-3MM-FD |
Description | LIGHT PIPE PNL 3MM DIFF FLAT 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single White Diffused Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-3MM-FD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.56200 | kr.35.62 |
| 100 | kr.2.60290 | kr.260.29 |
| 500 | kr.2.17540 | kr.1,087.70 |
| 1.000 | kr.2.03535 | kr.2,035.35 |
| 2.000 | kr.1.91630 | kr.3,832.60 |
| 5.000 | kr.1.78628 | kr.8,931.40 |
| 10.000 | kr.1.70519 | kr.17,051.90 |
| 25.000 | kr.1.61682 | kr.40,420.50 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

