Light Pipe Single Smoke, Diffused Rigid Panel Mount, Press Fit, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLP1-100-FS

DigiKey Part Number
492-2143-ND
Manufacturer
Manufacturer Product Number
PLP1-100-FS
Description
LIGHT PIPE PNL 3MM SMOKED 0.100"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Smoke, Diffused Rigid Panel Mount, Press Fit, Rear
Datasheet
 Datasheet
EDA/CAD Models
PLP1-100-FS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Smoke, Diffused
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Rear
Lens Style
Round with Flat Top
Lens Size
3mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.6.66800kr.66.68
100kr.5.00380kr.500.38
500kr.4.26618kr.2,133.09
1.000kr.4.02499kr.4,024.99
2.000kr.3.82052kr.7,641.04
5.000kr.3.59738kr.17,986.90
10.000kr.3.45846kr.34,584.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250