MPC3BWT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 26
Unit Price: kr.30.22000
Datasheet
Image for MPC3BWT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC3BWT

DigiKey Part Number
MPC3BWT-ND
Manufacturer
Manufacturer Product Number
MPC3BWT
Description
LED PNL IND BLUE CLEAR 3MM
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 20° 4V 25mA
Datasheet
 Datasheet
EDA/CAD Models
MPC3BWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
4V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.10mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
15mcd
Wavelength - Peak
430nm
Viewing Angle
20°
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes