
MLPS-RT-3-1110-00-1500-0000-D | |
---|---|
DigiKey Part Number | 492-MLPS-RT-3-1110-00-1500-0000-D-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-RT-3-1110-00-1500-0000-D |
Description | MODULAR LIGHT PIPE SYSTEM, RAILS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 11 High x 10 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 11 High x 10 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.682.01600 | kr.6,820.16 |
Unit Price without VAT: | kr.682.01600 |
---|---|
Unit Price with VAT: | kr.852.52000 |