
LPR4-1000-3000DP | |
|---|---|
DigiKey Part Number | 492-2360-ND |
Manufacturer | |
Manufacturer Product Number | LPR4-1000-3000DP |
Description | LIGHT PIPE RIGID RA 3.91MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 3.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.87000 | kr.15.87 |
| 10 | kr.11.48800 | kr.114.88 |
| 100 | kr.8.85250 | kr.885.25 |
| 500 | kr.7.69356 | kr.3,846.78 |
| 1.000 | kr.7.31584 | kr.7,315.84 |
| 2.000 | kr.6.99594 | kr.13,991.88 |
| 5.000 | kr.6.64732 | kr.33,236.60 |
| Unit Price without VAT: | kr.15.87000 |
|---|---|
| Unit Price with VAT: | kr.19.83750 |

