
LPR3-1000-0700D-R480 | |
---|---|
DigiKey Part Number | 492-LPR3-1000-0700D-R480-ND |
Manufacturer | |
Manufacturer Product Number | LPR3-1000-0700D-R480 |
Description | RED/630NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.34.11000 | kr.34.11 |
10 | kr.25.46600 | kr.254.66 |
100 | kr.20.36160 | kr.2,036.16 |
Unit Price without VAT: | kr.34.11000 |
---|---|
Unit Price with VAT: | kr.42.63750 |