
LPR3-0800-1500FP | |
|---|---|
DigiKey Part Number | 492-2307-ND |
Manufacturer | |
Manufacturer Product Number | LPR3-0800-1500FP |
Description | LIGHT PIPE RIGID RA 2.92MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.91000 | kr.14.91 |
| 10 | kr.10.76500 | kr.107.65 |
| 100 | kr.8.27520 | kr.827.52 |
| 500 | kr.7.17684 | kr.3,588.42 |
| 1.000 | kr.6.81875 | kr.6,818.75 |
| 2.000 | kr.6.51549 | kr.13,030.98 |
| 5.000 | kr.6.18501 | kr.30,925.05 |
| 10.000 | kr.5.97939 | kr.59,793.90 |
| Unit Price without VAT: | kr.14.91000 |
|---|---|
| Unit Price with VAT: | kr.18.63750 |

