
LPR3-0800-1500DP | |
|---|---|
DigiKey Part Number | 492-2306-ND |
Manufacturer | |
Manufacturer Product Number | LPR3-0800-1500DP |
Description | LIGHT PIPE RIGID RA 2.92MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.11.09500 | kr.110.95 |
| 100 | kr.8.52540 | kr.852.54 |
| 500 | kr.7.39384 | kr.3,696.92 |
| 1.000 | kr.7.02504 | kr.7,025.04 |
| 2.000 | kr.6.71260 | kr.13,425.20 |
| 5.000 | kr.6.37211 | kr.31,860.55 |
| 10.000 | kr.6.16026 | kr.61,602.60 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |

