HT3-RED-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 10.824
Unit Price: kr.7.87000
Datasheet
HT3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT3-RED-T

DigiKey Part Number
492-1437-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HT3-RED-T
Description
LED CBI 3MM RED SMD RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HT3-RED-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Red
Wavelength - Peak
625nm
Configuration
Single
Current
30mA
Millicandela Rating
30mcd
Viewing Angle
40°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes